
VCA2613Y/250 | |
|---|---|
DigiKey Part Number | VCA2613YTR-ND - Tape & Reel (TR) VCA2613YCT-ND - Cut Tape (CT) VCA2613YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCA2613Y/250 |
Description | IC VARIABLE GAIN 2 CIRC 48TQFP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit Differential 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VCA2613Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 80 MHz | |
-3db Bandwidth | 40 MHz | |
Current - Input Bias | 1 nA | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,52000 zł | 96,52 zł |
| 10 | 77,75200 zł | 777,52 zł |
| 25 | 73,06560 zł | 1 826,64 zł |
| 100 | 67,91420 zł | 6 791,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 65,45872 zł | 16 364,68 zł |
| 500 | 63,97880 zł | 31 989,40 zł |
| Unit Price without VAT: | 96,52000 zł |
|---|---|
| Unit Price with VAT: | 118,71960 zł |


