
USBN9603-28MX/NOPB | |
|---|---|
DigiKey Part Number | USBN9603-28MX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USBN9603-28MX/NOPB |
Description | IC CTRLR FULL SPD FUNC 28-SOIC |
Customer Reference | |
Detailed Description | USB Controller USB 1.0 and 1.1 Parallel Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | USBN9603-28MX/NOPB Models |
Category | Standards USB 1.0 and 1.1 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 30mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Protocol USB | Supplier Device Package 28-SOIC |
Function Controller | Base Product Number |
Interface Parallel |

