
LDS-C306RI | |
|---|---|
DigiKey Part Number | 67-1414-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C306RI |
Description | DISPLAY 7SEG 0.31" SGL RED 14DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 10mA 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) 14-DIP (0.300", 7.62mm), 10 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) | |
Digit/Alpha Size | 0.31" (7.87mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 10mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 10 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 zł | 8,14 zł |
| 26 | 5,19346 zł | 135,03 zł |
| 104 | 4,46625 zł | 464,49 zł |
| 520 | 3,87002 zł | 2 012,41 zł |
| 1 014 | 3,68215 zł | 3 733,70 zł |
| 2 002 | 3,51932 zł | 7 045,68 zł |
| 5 018 | 3,33770 zł | 16 748,58 zł |
| 10 010 | 3,22546 zł | 32 286,85 zł |
| Unit Price without VAT: | 8,14000 zł |
|---|---|
| Unit Price with VAT: | 10,01220 zł |

