Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2003ATPWRQ1

DigiKey Part Number
296-27409-2-ND - Tape & Reel (TR)
296-27409-1-ND - Cut Tape (CT)
296-27409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULQ2003ATPWRQ1
Description
IC PWR DRIVER NPN 1:1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ULQ2003ATPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 315
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,80000 zł5,80 zł
103,66500 zł36,65 zł
1002,44540 zł244,54 zł
5001,92172 zł960,86 zł
1 0001,75324 zł1 753,24 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,57085 zł3 927,12 zł
5 0001,45814 zł7 290,70 zł
7 5001,40074 zł10 505,55 zł
12 5001,38941 zł17 367,62 zł
Manufacturers Standard Package
Unit Price without VAT:5,80000 zł
Unit Price with VAT:7,13400 zł