



V23134-A4052-X543 | |
|---|---|
DigiKey Part Number | V23134-A4052-X543-ND |
Manufacturer | |
Manufacturer Product Number | V23134-A4052-X543 |
Description | RELAY AUTOMOTIVE SPDT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 151 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Power | 1.8W | |
Coil Resistance | 79.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,17000 zł | 67,17 zł |
| 10 | 59,82100 zł | 598,21 zł |
| 25 | 57,12120 zł | 1 428,03 zł |
| 50 | 55,16100 zł | 2 758,05 zł |
| 110 | 53,01109 zł | 5 831,22 zł |
| 330 | 50,15158 zł | 16 550,02 zł |
| 550 | 48,87389 zł | 26 880,64 zł |
| Unit Price without VAT: | 67,17000 zł |
|---|---|
| Unit Price with VAT: | 82,61910 zł |



