Similar

DRV8808DCAR | |
|---|---|
DigiKey Part Number | 296-25787-2-ND - Tape & Reel (TR) 296-25787-1-ND - Cut Tape (CT) 296-25787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8808DCAR |
Description | IC MOTOR DRIVER 7V-40V 48HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8808DCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 7V ~ 40V | |
Voltage - Load | 18V ~ 38V | |
Operating Temperature | 0°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,52000 zł | 107,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,22946 zł | 138 458,92 zł |
| Unit Price without VAT: | 107,52000 zł |
|---|---|
| Unit Price with VAT: | 132,24960 zł |


