MFR Recommended
Similar

UCD7230RGWTG4 | |
|---|---|
DigiKey Part Number | UCD7230RGWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD7230RGWTG4 |
Description | IC REG CTRLR BUCK 20VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD7230RGWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15.5V | |
Frequency - Switching | Up to 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,82936 zł | 1 914,68 zł |
| 750 | 3,75576 zł | 2 816,82 zł |
| 1 250 | 3,67418 zł | 4 592,72 zł |
| 1 750 | 3,62654 zł | 6 346,44 zł |
| 2 500 | 3,58071 zł | 8 951,77 zł |
| 6 250 | 3,48201 zł | 21 762,56 zł |
| Unit Price without VAT: | 3,82936 zł |
|---|---|
| Unit Price with VAT: | 4,71011 zł |



