
UCD3028RHAT | |
|---|---|
DigiKey Part Number | 296-UCD3028RHATTR-ND - Tape & Reel (TR) 296-25748-1-ND - Cut Tape (CT) 296-25748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3028RHAT |
Description | IC DGTL PWR CTRLR 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3028RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 60mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,73000 zł | 24,73 zł |
| 10 | 19,04600 zł | 190,46 zł |
| 25 | 17,62280 zł | 440,57 zł |
| 100 | 16,05880 zł | 1 605,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,31248 zł | 3 828,12 zł |
| 500 | 14,86288 zł | 7 431,44 zł |
| 750 | 14,63765 zł | 10 978,24 zł |
| 1 250 | 14,38817 zł | 17 985,21 zł |
| 1 750 | 14,24234 zł | 24 924,10 zł |
| 2 500 | 14,10205 zł | 35 255,12 zł |
| Unit Price without VAT: | 24,73000 zł |
|---|---|
| Unit Price with VAT: | 30,41790 zł |

