Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3961N

DigiKey Part Number
296-11564-5-ND
Manufacturer
Manufacturer Product Number
UCC3961N
Description
IC REG CTRLR FWRD CONV 14DIP
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC3961N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 19V
Frequency - Switching
400kHz
Duty Cycle (Max)
72%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 900 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

900In Stock
Ships from Rochester Electronics, LLC