



UCC383TDTR-ADJ | |
|---|---|
DigiKey Part Number | 296-37453-2-ND - Tape & Reel (TR) 296-37453-1-ND - Cut Tape (CT) 296-37453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC383TDTR-ADJ |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC383TDTR-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,78000 zł | 25,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,53496 zł | 11 767,48 zł |
| Unit Price without VAT: | 25,78000 zł |
|---|---|
| Unit Price with VAT: | 31,70940 zł |

