Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3810DW

DigiKey Part Number
296-UCC3810DW-ND
Manufacturer
Manufacturer Product Number
UCC3810DW
Description
IC OFFLINE SW MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3810DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
11.3 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 11V
Duty Cycle
49%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control, Sync
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
122,27000 zł22,27 zł
1017,07600 zł170,76 zł
4015,23475 zł609,39 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,27000 zł
Unit Price with VAT:27,39210 zł

Other Suppliers on DigiKey

28 700In Stock
Ships from Rochester Electronics, LLC