UCC2912PWPR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 18 894
Unit Price: 24,98182 zł
Datasheet
Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2912PWPR

DigiKey Part Number
UCC2912PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC2912PWPR
Description
IC HOT SWAP CTRLR GP 24HTSSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2912PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Latched Fault, Thermal Limit
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
3V ~ 8V
Current - Output (Max)
4A
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types