
UCC2892D | |
|---|---|
DigiKey Part Number | 296-15884-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2892D |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2892D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 zł | 14,23 zł |
| 10 | 10,73700 zł | 107,37 zł |
| 40 | 9,50125 zł | 380,05 zł |
| 120 | 8,81092 zł | 1 057,31 zł |
| 280 | 8,40614 zł | 2 353,72 zł |
| 520 | 8,16571 zł | 4 246,17 zł |
| 1 000 | 7,95335 zł | 7 953,35 zł |
| 2 520 | 7,71248 zł | 19 435,45 zł |
| Unit Price without VAT: | 14,23000 zł |
|---|---|
| Unit Price with VAT: | 17,50290 zł |

