


TST06PA00 | |
|---|---|
DigiKey Part Number | 1003-2466-ND |
Manufacturer | |
Manufacturer Product Number | TST06PA00 |
Description | CONN PLUG HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 zł | 12,93 zł |
| 10 | 10,97700 zł | 109,77 zł |
| 25 | 10,28960 zł | 257,24 zł |
| 50 | 9,79860 zł | 489,93 zł |
| 100 | 9,33030 zł | 933,03 zł |
| 250 | 8,74588 zł | 2 186,47 zł |
| 500 | 8,32850 zł | 4 164,25 zł |
| 1 000 | 7,93111 zł | 7 931,11 zł |
| 2 500 | 7,43501 zł | 18 587,53 zł |
| Unit Price without VAT: | 12,93000 zł |
|---|---|
| Unit Price with VAT: | 15,90390 zł |




















