Similar

UCC28230DRNR | |
|---|---|
DigiKey Part Number | UCC28230DRNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28230DRNR |
Description | IC REG CTRLR MULT TOP 12-SON |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-USON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | UCC28230DRNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 4 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 17V | |
Frequency - Switching | 100kHz ~ 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-USON (3x2) | |
Base Product Number |


