MFR Recommended

UCC2809PWTR-1G4 | |
|---|---|
DigiKey Part Number | UCC2809PWTR-1G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2809PWTR-1G4 |
Description | IC OFFLINE SW MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Output DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2809PWTR-1G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Topology | Boost, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Frequency - Switching | 1MHz | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,76187 zł | 11 523,74 zł |
| 4 000 | 5,64217 zł | 22 568,68 zł |
| 6 000 | 5,58222 zł | 33 493,32 zł |
| Unit Price without VAT: | 5,76187 zł |
|---|---|
| Unit Price with VAT: | 7,08710 zł |


