
UCC2809PWTR-1 | |
|---|---|
DigiKey Part Number | 296-34869-2-ND - Tape & Reel (TR) 296-34869-1-ND - Cut Tape (CT) 296-34869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2809PWTR-1 |
Description | IC OFFLINE SW MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2809PWTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 zł | 11,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,50595 zł | 15 011,90 zł |
| 4 000 | 7,35683 zł | 29 427,32 zł |
| Unit Price without VAT: | 11,04000 zł |
|---|---|
| Unit Price with VAT: | 13,57920 zł |

