Direct

DP83848CVV/NOPBG4 | |
|---|---|
DigiKey Part Number | 296-DP83848CVV/NOPBG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83848CVV/NOPBG4 |
Description | COMMERCIAL TEMPERATURE, 10/100-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848CVV/NOPBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,10092 zł | 4 525,23 zł |
| 500 | 17,58454 zł | 8 792,27 zł |
| 750 | 17,32595 zł | 12 994,46 zł |
| 1 250 | 17,03954 zł | 21 299,42 zł |
| 1 750 | 16,87213 zł | 29 526,23 zł |
| Unit Price without VAT: | 18,10092 zł |
|---|---|
| Unit Price with VAT: | 22,26413 zł |


