


SN74HCS139QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS139QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS139QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS139QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS139QPWRQ1 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 zł | 2,51 zł |
| 10 | 1,78500 zł | 17,85 zł |
| 25 | 1,60440 zł | 40,11 zł |
| 100 | 1,40290 zł | 140,29 zł |
| 250 | 1,30732 zł | 326,83 zł |
| 500 | 1,24968 zł | 624,84 zł |
| 1 000 | 1,20216 zł | 1 202,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,16304 zł | 2 326,08 zł |
| 4 000 | 1,13086 zł | 4 523,44 zł |
| 6 000 | 1,11475 zł | 6 688,50 zł |
| 10 000 | 1,09689 zł | 10 968,90 zł |
| 14 000 | 1,08645 zł | 15 210,30 zł |
| 20 000 | 1,07641 zł | 21 528,20 zł |
| Unit Price without VAT: | 2,51000 zł |
|---|---|
| Unit Price with VAT: | 3,08730 zł |

