
UCC21550CQDWKRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21550CQDWKRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC21550CQDWKRQ1 |
Description | AUTOMOTIVE, 4A/6A, 5-KVRMS DUAL- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 6A |
Mfr | Current - Peak Output 4A, 6A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 13.5V ~ 25V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 150°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 125V/ns | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Supplier Device Package 14-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 8ns, 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,46618 zł | 16 932,36 zł |
| Unit Price without VAT: | 8,46618 zł |
|---|---|
| Unit Price with VAT: | 10,41340 zł |

