TSB12LV32IPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 184
Unit Price: 58,44000 zł
Datasheet
IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB12LV32IPZ

DigiKey Part Number
296-11066-ND
Manufacturer
Manufacturer Product Number
TSB12LV32IPZ
Description
IC GP LINK LAYER CNTRLR 100LQFP
Customer Reference
Detailed Description
IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Link Layer Controller
Interface
Parallel
Standards
IEEE 1394-1995, 1394a-2000
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes