
UC2834QTRG3 | |
|---|---|
DigiKey Part Number | UC2834QTRG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2834QTRG3 |
Description | IC LNR REG CTRLR 2OUT 20PLCC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 2 Output 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC2834QTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Positive Fixed and Negative Fixed | |
Number of Outputs | 2 | |
Current - Supply | 5.5mA | |
Voltage - Input | 5V ~ 35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-PLCC (9x9) | |
Package / Case | 20-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,77113 zł | 30 771,13 zł |
| Unit Price without VAT: | 30,77113 zł |
|---|---|
| Unit Price with VAT: | 37,84849 zł |

