


UA78L10ACDR | |
|---|---|
DigiKey Part Number | 296-24391-2-ND - Tape & Reel (TR) 296-24391-1-ND - Cut Tape (CT) 296-24391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L10ACDR |
Description | IC REG LINEAR 10V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L10ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 zł | 3,60 zł |
| 10 | 2,59400 zł | 25,94 zł |
| 25 | 2,33880 zł | 58,47 zł |
| 100 | 2,05910 zł | 205,91 zł |
| 250 | 1,92548 zł | 481,37 zł |
| 500 | 1,84498 zł | 922,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,65891 zł | 4 147,28 zł |
| 5 000 | 1,61796 zł | 8 089,80 zł |
| 7 500 | 1,59746 zł | 11 980,95 zł |
| 12 500 | 1,57473 zł | 19 684,12 zł |
| 17 500 | 1,56145 zł | 27 325,38 zł |
| Unit Price without VAT: | 3,60000 zł |
|---|---|
| Unit Price with VAT: | 4,42800 zł |







