
SN65LVCP1414RLJT | |
|---|---|
DigiKey Part Number | 296-34924-2-ND - Tape & Reel (TR) 296-34924-1-ND - Cut Tape (CT) 296-34924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP1414RLJT |
Description | IC REDRIVER 4CH 14.2GBPS 38QFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 14.2Gbps 38-WQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP1414RLJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 14.2Gbps | |
Number of Channels | 4 | |
Delay Time | 65ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 2.375V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-WQFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,79000 zł | 102,79 zł |
| 10 | 82,90600 zł | 829,06 zł |
| 25 | 77,94320 zł | 1 948,58 zł |
| 100 | 72,48650 zł | 7 248,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,88536 zł | 17 471,34 zł |
| 500 | 68,31844 zł | 34 159,22 zł |
| Unit Price without VAT: | 102,79000 zł |
|---|---|
| Unit Price with VAT: | 126,43170 zł |

