UA741CPSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 609
Unit Price: 1,43000 zł
Datasheet

MFR Recommended


Texas Instruments
In Stock: 16 347
Unit Price: 1,61000 zł
Datasheet

Similar


onsemi
In Stock: 4 574
Unit Price: 1,58000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 9 559
Unit Price: 2,93000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 4 577
Unit Price: 2,20000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 5 530
Unit Price: 2,53000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 643
Unit Price: 1,50000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 768
Unit Price: 2,24000 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA741CPSRE4

DigiKey Part Number
UA741CPSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UA741CPSRE4
Description
IC OPAMP GP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
UA741CPSRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
1.7mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes