
TPS7A0312PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0312PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0312PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0312PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0312PYCHR |
Description | IC REG LINEAR 1.2V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,23200 zł | 12,32 zł |
| 25 | 1,10040 zł | 27,51 zł |
| 100 | 0,95520 zł | 95,52 zł |
| 250 | 0,88576 zł | 221,44 zł |
| 500 | 0,84406 zł | 422,03 zł |
| 1 000 | 0,80965 zł | 809,65 zł |
| 2 500 | 0,79112 zł | 1 977,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,72926 zł | 8 751,12 zł |
| 24 000 | 0,71518 zł | 17 164,32 zł |
| 36 000 | 0,70812 zł | 25 492,32 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

