



ESE-11SH2C | |
|---|---|
DigiKey Part Number | P10863S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11SH2C |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11SH2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.183" (4.65mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 zł | 1,61 zł |
| 10 | 1,37900 zł | 13,79 zł |
| 25 | 1,28680 zł | 32,17 zł |
| 100 | 1,15110 zł | 115,11 zł |
| 250 | 1,06648 zł | 266,62 zł |
| 500 | 1,00654 zł | 503,27 zł |
| 1 000 | 0,95078 zł | 950,78 zł |
| 3 000 | 0,87184 zł | 2 615,52 zł |
| 5 000 | 0,83922 zł | 4 196,10 zł |
| Unit Price without VAT: | 1,61000 zł |
|---|---|
| Unit Price with VAT: | 1,98030 zł |




