Similar

TVP5157PNPR | |
|---|---|
DigiKey Part Number | 296-24887-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5157PNPR |
Description | IC DECOD VIDEO PAL/NTSC 128HTQFP |
Customer Reference | |
Detailed Description | NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5157PNPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | NTSC/PAL Video Decoder | |
Applications | Security Systems | |
Voltage - Supply, Analog | 1.1V, 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.1V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Base Product Number |


