Similar

TVP5147PFPR | |
|---|---|
DigiKey Part Number | TVP5147PFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5147PFPR |
Description | IC VIDEO DECODER 10BIT 80TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5147PFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Video Decoder | |
Applications | LCD TV/Monitor | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,26801 zł | 24 268,01 zł |
| Unit Price without VAT: | 24,26801 zł |
|---|---|
| Unit Price with VAT: | 29,84965 zł |


