Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12)
PFP-80-TQFP Exp Pad Pkg

TVP5147PFP

DigiKey Part Number
296-16763-ND
Manufacturer
Manufacturer Product Number
TVP5147PFP
Description
IC DIGITAL VIDEO DECODER 80HTQFP
Customer Reference
Detailed Description
Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TVP5147PFP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Video Decoder
Applications
LCD TV/Monitor
Voltage - Supply, Analog
1.8V, 3.3V
Voltage - Supply, Digital
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tray
QuantityUnit PriceExt Price
146,15000 zł46,15 zł
1036,27700 zł362,77 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,15000 zł
Unit Price with VAT:56,76450 zł

Other Suppliers on DigiKey

64 810In Stock
Ships from Rochester Electronics, LLC