
TSW1400EVM | |
|---|---|
DigiKey Part Number | 296-31326-ND |
Manufacturer | |
Manufacturer Product Number | TSW1400EVM |
Description | KIT EVAL DAT69933A ACQ 16B |
Customer Reference | |
Detailed Description | - Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Data Capture | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | - | |
Primary Attributes | ADC and DAC Evaluation | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |




