MFR Recommended

TSC2046EIPWG4 | |
|---|---|
DigiKey Part Number | TSC2046EIPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TSC2046EIPWG4 |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EIPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 4,23578 zł | 1 524,88 zł |
| Unit Price without VAT: | 4,23578 zł |
|---|---|
| Unit Price with VAT: | 5,21001 zł |


