
TPA2037D1YFFT | |
|---|---|
DigiKey Part Number | 296-TPA2037D1YFFTTR-ND - Tape & Reel (TR) 296-TPA2037D1YFFTCT-ND - Cut Tape (CT) 296-TPA2037D1YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2037D1YFFT |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2037D1YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.24W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 zł | 4,63 zł |
| 10 | 3,36500 zł | 33,65 zł |
| 25 | 3,04480 zł | 76,12 zł |
| 100 | 2,69490 zł | 269,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,52776 zł | 631,94 zł |
| 500 | 2,42694 zł | 1 213,47 zł |
| 750 | 2,37644 zł | 1 782,33 zł |
| 1 250 | 2,32052 zł | 2 900,65 zł |
| 1 750 | 2,28781 zł | 4 003,67 zł |
| 2 500 | 2,25637 zł | 5 640,93 zł |
| Unit Price without VAT: | 4,63000 zł |
|---|---|
| Unit Price with VAT: | 5,69490 zł |

