TRS3238IPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 19 920
Unit Price: 9,50000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: 80,89000 zł
Datasheet

Similar


MaxLinear, Inc.
In Stock: 558
Unit Price: 6,24000 zł
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2 502
Unit Price: 6,24000 zł
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3238IPWR

DigiKey Part Number
296-25052-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3238IPWR
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3238IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types