TRS3238CDB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 706
Unit Price: 8,58000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24
Unit Price: 11,41000 zł
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: 80,89000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 184
Unit Price: 43,10000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 918
Unit Price: 43,10000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 272
Unit Price: 43,10000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 25,89449 zł
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 6,75000 zł
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 6,86000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1 193
Unit Price: 26,27000 zł
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3238CDB

DigiKey Part Number
TRS3238CDB-ND
Manufacturer
Manufacturer Product Number
TRS3238CDB
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3238CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types