

TPSM84A21MOJT | |
|---|---|
DigiKey Part Number | 296-45299-2-ND - Tape & Reel (TR) 296-45299-1-ND - Cut Tape (CT) 296-45299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84A21MOJT |
Description | DC DC CONVERTER 0.55-1.35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.35V 10A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84A21MOJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86.5% | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | |
Supplier Device Package | 20-QFM (9x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,59000 zł | 63,59 zł |
| 10 | 50,50100 zł | 505,01 zł |
| 25 | 47,23200 zł | 1 180,80 zł |
| 100 | 43,95140 zł | 4 395,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,92648 zł | 10 481,62 zł |
| 500 | 40,89432 zł | 20 447,16 zł |
| 750 | 40,37725 zł | 30 282,94 zł |
| Unit Price without VAT: | 63,59000 zł |
|---|---|
| Unit Price with VAT: | 78,21570 zł |


