Bipolar Motor Driver Power MOSFET PWM 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6612GF-P

DigiKey Part Number
1589-MP6612GF-PTR-ND - Tape & Reel (TR)
1589-MP6612GF-PCT-ND - Cut Tape (CT)
1589-MP6612GF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6612GF-P
Description
40V, 5A, H-BRIDGE DC MOTOR DRIVE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP6612GF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
4V ~ 40V
Voltage - Load
4V ~ 40V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 288
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,66000 zł12,66 zł
109,50800 zł95,08 zł
258,72200 zł218,05 zł
1007,85660 zł785,66 zł
2507,44376 zł1 860,94 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,19498 zł3 597,49 zł
1 0006,99025 zł6 990,25 zł
1 5006,88774 zł10 331,61 zł
2 5006,77413 zł16 935,33 zł
3 5006,70771 zł23 476,98 zł
5 0006,64385 zł33 219,25 zł
Manufacturers Standard Package
Unit Price without VAT:12,66000 zł
Unit Price with VAT:15,57180 zł