TPSM8287B30 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM8287B30LAPEVM

DigiKey Part Number
296-TPSM8287B30LAPEVM-ND
Manufacturer
Manufacturer Product Number
TPSM8287B30LAPEVM
Description
EVAL BOARD FOR TPSM8287B30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM8287B30 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.4V ~ 1.675V
Current - Output
30A
Voltage - Input
2.7V ~ 6V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPSM8287B30
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in PLN
Box
QuantityUnit PriceExt Price
1215,70000 zł215,70 zł
Manufacturers Standard Package
Unit Price without VAT:215,70000 zł
Unit Price with VAT:265,31100 zł