
DRV8106SQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8106SQRHBRQ1TR-ND - Tape & Reel (TR) 296-DRV8106SQRHBRQ1CT-ND - Cut Tape (CT) 296-DRV8106SQRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8106SQRHBRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8106SQRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 zł | 11,45 zł |
| 10 | 8,56600 zł | 85,66 zł |
| 25 | 7,84880 zł | 196,22 zł |
| 100 | 7,06060 zł | 706,06 zł |
| 250 | 6,68500 zł | 1 671,25 zł |
| 500 | 6,45858 zł | 3 229,29 zł |
| 1 000 | 6,27230 zł | 6 272,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04212 zł | 18 126,36 zł |
| 6 000 | 5,92952 zł | 35 577,12 zł |
| Unit Price without VAT: | 11,45000 zł |
|---|---|
| Unit Price with VAT: | 14,08350 zł |





