
TPS1HB50AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HB50AQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HB50AQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HB50AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HB50AQPWPRQ1 |
Description | 40-V, 50-M, 1-CH AUTOMOTIVE SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 zł | 5,94 zł |
| 10 | 4,35400 zł | 43,54 zł |
| 25 | 3,95440 zł | 98,86 zł |
| 100 | 3,51650 zł | 351,65 zł |
| 250 | 3,30772 zł | 826,93 zł |
| 500 | 3,18160 zł | 1 590,80 zł |
| 1 000 | 3,07790 zł | 3 077,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94976 zł | 8 849,28 zł |
| 6 000 | 2,88708 zł | 17 322,48 zł |
| 9 000 | 2,85568 zł | 25 701,12 zł |
| Unit Price without VAT: | 5,94000 zł |
|---|---|
| Unit Price with VAT: | 7,30620 zł |

