New Product
23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TSD05DYFR

TSD12DYFR

DigiKey Part Number
296-TSD12DYFRTR-ND - Tape & Reel (TR)
296-TSD12DYFRCT-ND - Cut Tape (CT)
296-TSD12DYFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD12DYFR
Description
12V UNIDIRECTIONAL SURGE PROTECT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
12.7V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 295
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 zł2,33 zł
101,44400 zł14,44 zł
1000,92180 zł92,18 zł
5000,69626 zł348,13 zł
1 0000,62347 zł623,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53094 zł1 592,82 zł
6 0000,48430 zł2 905,80 zł
9 0000,46053 zł4 144,77 zł
15 0000,43381 zł6 507,15 zł
21 0000,41799 zł8 777,79 zł
30 0000,40262 zł12 078,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,33000 zł
Unit Price with VAT:2,86590 zł