


7448709470 | |
|---|---|
DigiKey Part Number | 732-2336-2-ND - Tape & Reel (TR) 732-2336-1-ND - Cut Tape (CT) 732-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448709470 |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 94 µH Inductance - Connected in Series 23.5 µH Inductance - Connected in Parallel 130mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448709470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 23.5 µH | |
Inductance - Connected In Series | 94 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.9 A | |
Current Rating - Series | 950 mA | |
Current Saturation - Parallel | 3.6 A | |
Current Saturation - Series | 1.8 A | |
DC Resistance (DCR) - Parallel | 130mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 zł | 12,66 zł |
| 10 | 12,03200 zł | 120,32 zł |
| 50 | 11,15200 zł | 557,60 zł |
| 100 | 10,30820 zł | 1 030,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,08588 zł | 2 271,47 zł |
| 500 | 7,81810 zł | 3 909,05 zł |
| Unit Price without VAT: | 12,66000 zł |
|---|---|
| Unit Price with VAT: | 15,57180 zł |

