
TPS8268105SIPR | |
|---|---|
DigiKey Part Number | TPS8268105SIPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS8268105SIPR |
Description | DC DC CONVERTER 1.05V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.05V 1.6A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS8268105SIPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | |
Supplier Device Package | 9-USIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,43357 zł | 19 300,71 zł |
| Unit Price without VAT: | 6,43357 zł |
|---|---|
| Unit Price with VAT: | 7,91329 zł |

