Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2046EIRGVR

DigiKey Part Number
296-46257-2-ND - Tape & Reel (TR)
296-46257-1-ND - Cut Tape (CT)
296-46257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2046EIRGVR
Description
IC SCREEN CNTRL 12BIT 16FN
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TSC2046EIRGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
Internal
Voltage - Supply
2.2V ~ 5.25V
Current - Supply
780 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 10.02.2027
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 zł5,47 zł
103,99500 zł39,95 zł
253,62440 zł90,61 zł
1003,21760 zł321,76 zł
2503,02348 zł755,87 zł
5002,90662 zł1 453,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,70876 zł6 771,90 zł
Manufacturers Standard Package
Unit Price without VAT:5,47000 zł
Unit Price with VAT:6,72810 zł

Other Suppliers on DigiKey

24 970In Stock
Ships from Rochester Electronics, LLC