
TPS65090ARVNT | |
|---|---|
DigiKey Part Number | 296-35683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65090ARVNT |
Description | IC BAT CHG LI-ION 2-3CEL 100VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 100-VQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65090ARVNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-VQFN-MR (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,12788 zł | 9 781,97 zł |
| 500 | 38,15400 zł | 19 077,00 zł |
| 750 | 37,66615 zł | 28 249,61 zł |
| Unit Price without VAT: | 39,12788 zł |
|---|---|
| Unit Price with VAT: | 48,12729 zł |


