


TPS7A4501DCQT | |
|---|---|
DigiKey Part Number | 296-32586-2-ND - Tape & Reel (TR) 296-32586-1-ND - Cut Tape (CT) 296-32586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4501DCQT |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4501DCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 zł | 17,31 zł |
| 10 | 13,16600 zł | 131,66 zł |
| 25 | 12,12320 zł | 303,08 zł |
| 100 | 10,97880 zł | 1 097,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,43264 zł | 2 608,16 zł |
| 500 | 10,10366 zł | 5 051,83 zł |
| 750 | 9,93883 zł | 7 454,12 zł |
| 1 250 | 9,75618 zł | 12 195,23 zł |
| 1 750 | 9,64946 zł | 16 886,56 zł |
| 2 500 | 9,54685 zł | 23 867,12 zł |
| Unit Price without VAT: | 17,31000 zł |
|---|---|
| Unit Price with VAT: | 21,29130 zł |











