


TPS7A3721DRVT | |
|---|---|
DigiKey Part Number | 296-TPS7A3721DRVTTR-ND - Tape & Reel (TR) 296-TPS7A3721DRVTCT-ND - Cut Tape (CT) 296-TPS7A3721DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3721DRVT |
Description | IC REG LINEAR 2.1V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3721DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 zł | 9,28 zł |
| 10 | 6,91100 zł | 69,11 zł |
| 25 | 6,31680 zł | 157,92 zł |
| 100 | 5,66220 zł | 566,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,35016 zł | 1 337,54 zł |
| 500 | 5,16196 zł | 2 580,98 zł |
| 750 | 5,06777 zł | 3 800,83 zł |
| 1 250 | 4,96334 zł | 6 204,17 zł |
| 1 750 | 4,90234 zł | 8 579,09 zł |
| 2 500 | 4,84365 zł | 12 109,12 zł |
| 6 250 | 4,71732 zł | 29 483,25 zł |
| Unit Price without VAT: | 9,28000 zł |
|---|---|
| Unit Price with VAT: | 11,41440 zł |

