
TPS7A0325DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0325DQNRTR-ND - Tape & Reel (TR) 296-TPS7A0325DQNRCT-ND - Cut Tape (CT) 296-TPS7A0325DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0325DQNR |
Description | IC REG LINEAR 2.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0325DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 2,16500 zł | 21,65 zł |
| 25 | 1,94920 zł | 48,73 zł |
| 100 | 1,71070 zł | 171,07 zł |
| 250 | 1,59676 zł | 399,19 zł |
| 500 | 1,52824 zł | 764,12 zł |
| 1 000 | 1,47176 zł | 1 471,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76987 zł | 2 309,61 zł |
| 6 000 | 0,74912 zł | 4 494,72 zł |
| 9 000 | 0,73874 zł | 6 648,66 zł |
| 15 000 | 0,72723 zł | 10 908,45 zł |
| 21 000 | 0,72050 zł | 15 130,50 zł |
| 30 000 | 0,71403 zł | 21 420,90 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |

