


TPS799315YZUT | |
|---|---|
DigiKey Part Number | 296-TPS799315YZUTTR-ND - Tape & Reel (TR) 296-TPS799315YZUTCT-ND - Cut Tape (CT) 296-TPS799315YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799315YZUT |
Description | IC REG LIN 3.15V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS799315YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 zł | 3,89 zł |
| 10 | 2,81000 zł | 28,10 zł |
| 25 | 2,53560 zł | 63,39 zł |
| 100 | 2,23520 zł | 223,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,09188 zł | 522,97 zł |
| 500 | 2,00558 zł | 1 002,79 zł |
| 750 | 1,96235 zł | 1 471,76 zł |
| 1 250 | 1,91441 zł | 2 393,01 zł |
| 1 750 | 1,88642 zł | 3 301,24 zł |
| 2 500 | 1,85948 zł | 4 648,70 zł |
| Unit Price without VAT: | 3,89000 zł |
|---|---|
| Unit Price with VAT: | 4,78470 zł |

