
LM34936QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-LM34936QPWPTQ1TR-ND - Tape & Reel (TR) 296-LM34936QPWPTQ1CT-ND - Cut Tape (CT) 296-LM34936QPWPTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34936QPWPTQ1 |
Description | IC POWER REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM34936QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 30V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,03000 zł | 31,03 zł |
| 10 | 24,07600 zł | 240,76 zł |
| 25 | 22,33600 zł | 558,40 zł |
| 100 | 20,42490 zł | 2 042,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,51356 zł | 4 878,39 zł |
| 500 | 18,96424 zł | 9 482,12 zł |
| 750 | 18,68917 zł | 14 016,88 zł |
| 1 250 | 18,38435 zł | 22 980,44 zł |
| 1 750 | 18,20623 zł | 31 860,90 zł |
| Unit Price without VAT: | 31,03000 zł |
|---|---|
| Unit Price with VAT: | 38,16690 zł |

